- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400UDP1L1BLKM6RE
Description
+
Miniature Rocker Switch - DPDT - On-None-On - 0.4VA@20V - Right Angle PC Mount - Black
Search Keywords: 400UDP1L1BLKM6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400UDP1L1BLKM6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Lever
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Can Ship immediately
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
54
$2.63
108
$2.62
270
$2.54
540
$2.47
1,026
$2.25
2,538
$1.97
5,022
$1.75
7,506 +
$1.74
Click for Quote
Log in
to unlock special pricing