- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400MSP1R6BLKM6QE
Description
+
Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - PC Pin - Through Hole - Right Angle.
Search Keywords: 400MSP1R6BLKM6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400MSP1R6BLKM6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Ships today, if you order in
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
54
$3.01
108
$2.86
270
$2.67
540
$2.54
1,026
$2.44
2,538
$2.43
5,022
$2.42
7,506 +
$2.41
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT