Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

400MSP1R1BLKM1QE

Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - Solder Lug - Panel Mount - F ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - Solder Lug - Panel Mount - Flange.
Search Keywords: 400MSP1R1BLKM1QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    400MSP1R1BLKM1QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    3@120VAC 28VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/R
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 400MSP1R1BLKM1QE RoHS compliant?
Yes, 400MSP1R1BLKM1QE is RoHS compliant.
What is the lead time for 400MSP1R1BLKM1QE?
The standard lead time for 400MSP1R1BLKM1QE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks can ship 11/19/26
Backorder
Price (USD)
Qty
Unit Price
10
$4.48
50
$3.64
100
$3.63
250
$3.38
500
$2.99
1,000
$2.70
2,500
$2.36
5,000 +
$2.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!