- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400MDP3R1BLKM7QE
Description
+
Rocker Switch - DPDT - On-Off-On - Silver Plated Contacts - 3A@120VAC/28VDC - Right Angle PC Mount - Black
Search Keywords: 400MDP3R1BLKM7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400MDP3R1BLKM7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Vertical Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
68
$7.11
135
$5.37
203
$5.00
270 +
$4.90
Click for Quote
Log in
to unlock special pricing