- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400MDP1R1BLKM2QE
Description
+
Rocker Switch - DPDT - On-None-On - Silver Plated Contacts - 3A@120VAC/28VDC - PC Mount - Black
Search Keywords: 400MDP1R1BLKM2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400MDP1R1BLKM2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
68
$5.08
135
$3.84
203
$3.58
270 +
$3.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments