- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 400MDP1NABLKM61QE
Description
+
Rocker Switch - DPDT - On-None-On - Silver Plated Contacts - 3A@120VAC/28VDC - Right Angle PC Mount - Black
Search Keywords: 400MDP1NABLKM61QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400MDP1NABLKM61QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Actuator Style:Paddle
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$4.44
50
$3.61
100
$3.60
250
$3.35
500
$2.86
1,000
$2.62
2,500
$2.25
5,000 +
$1.97
Click for Quote
Log in
to unlock special pricing