- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400BWMSP5R2BLKSM6QE
Description
+
Rocker Switch - SPDT - 3A - 120VAC - 28VDC - Concave (Curved) Actuator - Black Cap - No Marking - SMD (SMT) Tab - Surface Mount - Right Angle.
Search Keywords: 400BWMSP5R2BLKSM6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400BWMSP5R2BLKSM6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Mounting:Surface Mount
-
Pole Throw Configuration:SPDT
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
113
$8.75
225
$5.41
338
$4.28
450 +
$4.19
Click for Quote
Log in
to unlock special pricing