- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400BWMSP3R2BLKSM6QE
Description
+
Rocker Switch - SPDT - On-Off-On - Silver Plated Contacts - 3A@120VAC/28VDC - SMT - Black
Search Keywords: 400BWMSP3R2BLKSM6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:400BWMSP3R2BLKSM6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
450 -
Mounting:Surface Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Gull Wing
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
113
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
113
$10.51
225
$6.50
338
$5.14
450 +
$5.03
Click for Quote
Log in
to unlock special pricing