- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 400BWMSP1R2BLKSM6QE
E-Switch
400BWMSP1R2BLKSM6QE
Rocker Switch - SPDT - On-None-On - Silver Plated Contacts - 3A@120VAC/28VDC - SMT - Black
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 400BWMSP1R2BLKSM6QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
450 |
| Mounting: | Surface Mount13826 |
| Pole Throw Configuration: | SPDT13831 |
| Switch Configuration: | ON None ON13839 |
| Contact Rating @ Voltage: | 3@120VAC 28VDC A |
| Actuator Style: | Curved Rocker13800 |
| Actuator Color: | Black13798 |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | Gull Wing13841 |
| Body Orientation: | Right Angle13804 |