- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320E11RED
Description
+
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Red Cap - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 320E11RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320E11RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Dimension:12.4 x 12.4 x 10 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
540
Can Ship immediately
Minimum Order Quantity:
54
Order Increment:
54
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
54
$1.466
270
$1.294
540
$1.226
1,026
$1.142
2,538
$1.093
5,022
$1.073
7,506
$1.068
10,044 +
$1.062
Click for Quote
Log in
to unlock special pricing