- 首页 ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320E11GRN
描述
+
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Square Button Actuator - Green Cap - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 320E11GRN
规格
+
-
Product AttributeAttribute Value Select Attribute
-
供应商:E-Switch
-
部件编号:320E11GRN
-
计量单位:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
供应商标准包装:
54 -
Dimension:12.4 x 12.4 x 10 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
产品指南
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货:
40
Ships today, if you order in
Buy all 40 in-stock or the regular minimum order quantity of 54
Stock lot only:
40
Minimum Order Quantity:
54
多个:
54
13 Weeks
可以发货
8/12/26
PRICE (USD)
数量
Unit Price
1
$1.65
54
$1.50
270
$1.34
540
$1.26
1,026
$1.19
2,538
$1.12
5,022
$1.07
7,506
$1.06
10,044 +
$1.05
Click for Quote
Log in
解锁特价