- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 320.22GRY
Description
+
Tactile Switches Tactile PB GRY Cap SPST-NO 0.025A 50V
Search Keywords: 32022GRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.22GRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,664
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1399
3,000
$0.1368
5,000
$0.1359
8,000
$0.1350
25,000
$0.1307
50,000
$0.1303
100,000 +
$0.1299
Click for Quote
Log in
to unlock special pricing