- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.21E11RED
Description
+
Tactile Switch - SPST-NO - 0.025A @ 50VDC - Top Actuated - Rectangular Button Actuator - Red Cap - Non-Illuminated - PC Pin - Through Hole.
Search Keywords: 32021E11RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.21E11RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:22 x 12.4 x 12 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$1.208
100
$1.098
250
$1.080
500
$1.056
1,000
$1.033
2,500
$1.012
5,000
$0.909
7,500 +
$0.903
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments