- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.09E11YEL
Description
+
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Yellow Button - Through Hole
Search Keywords: 32009E11YEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.09E11YEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Mounting:Through Hole14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Plunger14026
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:PC Pins14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
135
$10.44
270
$6.43
405
$5.09
540 +
$4.99
Click for Quote
Log in
to unlock special pricing