- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.05E11WHT
Description
+
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - White Button - Through Hole
Search Keywords: 32005E11WHT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.05E11WHT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Dimension:12.4 x 12.4 x 12.5 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N/A
-
Actuator Style:Rectangular Button
-
Contact Rating @ Voltage:0.025A@50 VDC
-
Body Orientation:Straight
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
257
$3.84
513
$2.37
770
$1.87
1,026 +
$1.84
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments