- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.04E11BLU
Description
+
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Oval Blue Button - Through Hole
Search Keywords: 32004E11BLU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.04E11BLU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Dimension:12.4 x 12.4 x 12.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Button
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
405
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
405
$1.148
810
$0.861
1,215
$0.804
1,620 +
$0.788
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments