- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.03E11.08GRY
E-Switch
320.03E11.08GRY
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Gray Button - Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.03E11.08GRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Dimension:12.4 x 12.4 x 18.5 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:On Off
-
Actuator Style:Round Button
-
Contact Rating @ Voltage:0.025A@50 VDC
-
Body Orientation:Straight
-
Seal Location:N/A