- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 320.02E11.094BLK
E-Switch
320.02E11.094BLK
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Black Button - Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Black Button - Through Hole
Search Keywords: 32002E11094BLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.02E11.094BLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Contact Rating @ Voltage:0.025@50VDC A
-
Actuator Style:Square Button
-
Body Orientation:Straight
-
Dimension:12.4 x 11.85 x 15.5 mm
Product Guides
+
Frequently Asked Questions
Is 320.02E11.094BLK RoHS compliant?
Yes, 320.02E11.094BLK is RoHS compliant.
What is the lead time for 320.02E11.094BLK?
The standard lead time for 320.02E11.094BLK is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,599
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
405
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$2.93
100
$2.92
250
$2.91
405
$2.90
810
$1.79
1,215
$1.42
1,620 +
$1.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT