- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.02E11.08GRN
Description
+
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Green Button - Through Hole
Search Keywords: 32002E1108GRN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.02E11.08GRN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Dimension:12.4mm x 12.4mm x 14.414052mm
-
Mounting:Through Hole14047
-
Pole Throw Configuration:SPST14050
-
Switch Configuration:N.O.14058
-
Actuator Style:Round Button14026
-
Operating Force:1.18 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight14029
-
Termination Style:PC Pins14059
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
135
$3.29
270
$2.48
405
$2.31
540 +
$2.26
Click for Quote
Log in
to unlock special pricing