- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- 320.01E11GRY
Description
+
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Square Gray Button - Through Hole
Search Keywords: 32001E11GRY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:320.01E11GRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Dimension:12.4 x 12.4 x 10 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Square Button
-
Operating Force:1.32 N
-
Contact Rating @ Voltage:0.025@50VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
257
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
257
$2.61
513
$1.62
770
$1.28
1,026 +
$1.25
Click for Quote
Log in
to unlock special pricing