Available Replacements
Possible Replacement
320.01E11GRN
320.01E11GRN

E-Switch

In Stock: 1,046

Minimum Order: 54

VIEW PRODUCT
Image is representational - see mfr. specs

320.01E115

E-Switch

Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Tactile Switch - SPST NO - 50VDC - 25mA - 135 (+/-) 50 gf - Through Hole
Search Keywords: 32001E115
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    320.01E115
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509033
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    12.4 x 12.4 x 10 mm
  • Mounting:
    PCB Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Square Button
  • Operating Force:
    1.32 N
  • Contact Rating @ Voltage:
    0.025@50VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    PC Pins
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$5.17
25
$4.12
50
$3.08
100
$1.34
250
$1.06
500
$0.97
1,000
$0.94
2,500 +
$0.85
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!