- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300SP4R2WHTM1QE
설명
+
Rocker Switch - SPDT - (On)-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Solder Lugs - White Actuator
Search Keywords: 300SP4R2WHTM1QE
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:E-Switch
-
부품 번호:300SP4R2WHTM1QE
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
1
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
13 Weeks
배송 가능
8. 31. 26
PRICE (USD)
수량
Unit Price
5
$4.17
50
$3.39
100
$3.34
250
$3.15
500
$2.81
1,000
$2.46
2,500
$2.12
5,000 +
$1.85
Click for Quote
Log in
특별 가격 잠금 해제