- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300SP4J2GRYVS2RE
Description
+
Rocker Switch - SPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Gray Actuator
Search Keywords: 300SP4J2GRYVS2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300SP4J2GRYVS2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Paddle
-
Actuator Color:Gray
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$3.56
50
$3.19
180
$3.11
360
$3.05
540
$2.71
1,080
$2.47
2,520
$2.15
5,040 +
$1.91
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments