- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300SP3J1BLKM6QE
Description
+
Rocker Switch - SPDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - Horizontal Right Angle PC Pins - Black Actuator
Search Keywords: 300SP3J1BLKM6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300SP3J1BLKM6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$4.90
25
$4.89
50
$4.88
68
$4.86
135
$3.67
203
$3.42
270 +
$3.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT