- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300SP1J1VS2RE
Description
+
Rocker Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator
Search Keywords: 300SP1J1VS2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300SP1J1VS2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
54
$4.98
108
$4.76
270
$4.56
540
$4.05
1,026
$3.56
2,538
$3.09
5,022
$2.68
7,506 +
$2.67
Click for Quote
Log in
to unlock special pricing