Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

300SP1J1BLKM2QE

The 300SP1J1BLKM2QE is a single-pole, double-throw (SPDT) toggle switch with an ON-NONE-ON function for PC mounting.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 300SP1J1BLKM2QE is a single-pole, double-throw (SPDT) toggle switch with an ON-NONE-ON function for PC mounting.
Search Keywords: 300SP1J1BLKM2QE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 300SP1J1BLKM2QE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 54
Mounting: Through Hole
Pole Throw Configuration: 1P2T (SPDT)
Switch Configuration: On None On
Contact Rating @ Voltage: 5@120VAC 28VDC A
Actuator Style: Rocker
Actuator Color: Black
Bezel Color: N/R
Illumination: N/R
Terminal Type: PC Pins
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 300SP1J1BLKM2QE RoHS compliant?
Yes, 300SP1J1BLKM2QE is RoHS compliant.
What is the lead time for 300SP1J1BLKM2QE?
The standard lead time for 300SP1J1BLKM2QE is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,026
Ships today, if you order in
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
54
$3.17
108
$2.99
270
$2.80
540
$2.64
1,026
$2.56
2,538
$2.55
5,022
$2.54
7,506 +
$2.53
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!