- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300DP4J3BLKVS2RE
Description
+
Rocker Switch - DPDT - (On)-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - PC Mount - PC Pins - Black Actuator
Search Keywords: 300DP4J3BLKVS2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300DP4J3BLKVS2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
50
$7.78
100
$5.83
150
$5.45
200 +
$5.34
Click for Quote
Log in
to unlock special pricing