- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300DP4J1BLKM7QE
Description
+
Rocker Switch - DPDT - (On)-Off-(On) - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - Vertical Right Angle PC Pins - Black Actuator
Search Keywords: 300DP4J1BLKM7QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300DP4J1BLKM7QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:DPDT
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
54
$7.60
108
$5.70
162
$5.32
216 +
$5.21
Click for Quote
Log in
to unlock special pricing