- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300DP1R7BLKM3QEBLK
Description
+
Rocker Switch - DPDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Quick Connect - Black Actuator
Search Keywords: 300DP1R7BLKM3QEBLK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300DP1R7BLKM3QEBLK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Paddle
-
Actuator Color:N/A
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
68
$6.69
135
$5.05
203
$4.71
270 +
$4.61
Click for Quote
Log in
to unlock special pricing