- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300DP1J1BLKM6QE
Description
+
Rocker Switch - PCB Mounting - Silver Contacts - DP/SP - Black - Epoxy Sealed
Search Keywords: 300DP1J1BLKM6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300DP1J1BLKM6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Mounting:Bracket Mount/Through Hole
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:5@120VAC 28VDC A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
89
Can Ship immediately
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
54
$4.57
108
$3.96
270
$3.69
540
$3.41
1,026
$3.27
2,538
$3.25
5,022
$3.24
7,506 +
$3.23
Click for Quote
Log in
to unlock special pricing