- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 300AWDP3R1BLKM1QE
Description
+
Rocker Switch - DPDT - On-Off-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Panel Mount - Solder Lugs - Black Actuator
Search Keywords: 300AWDP3R1BLKM1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:300AWDP3R1BLKM1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:5@120VAC 28VDC@(cUL/UL) A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:N/R
-
Illumination:N/R
-
Terminal Type:Solder
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
36
Order Increment:
36
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
36
$4.89
72
$4.88
108
$4.67
252
$4.47
504
$4.00
1,008
$3.52
2,520
$3.06
5,004 +
$2.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments