- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- 3003P1J1M7QE
E-Switch
3003P1J1M7QE
Rocker Switch - 3PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - PC Mount - Vertical Right Angle PC Pins - Bla ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | E-Switch |
| Part No: | 3003P1J1M7QE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
54 |
| Mounting: | Bracket Mount/Through Hole |
| Pole Throw Configuration: | 3P2T (3PDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 5@120VAC 28VDC A |
| Actuator Style: | Rocker |
| Actuator Color: | Black |
| Bezel Color: | N/R |
| Illumination: | N/R |
| Terminal Type: | PC Pins |
| Body Orientation: | Vertical Right Angle |