Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

28-03081

Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Quick Connect 10A 400VAC 400VDC 186.42VA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rotary N.O./N.C. SP3T 3 Flatted Shaft Quick Connect 10A 400VAC 400VDC 186.42VA
Search Keywords: 2803081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 28-03081
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: ES
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 360
Number of Positions: 3
Pole Throw Configuration: SP3T
Actuator Style/Diameter: Flatted Shaft
Mounting: Panel Mount
Body Orientation: Straight
Terminal Type: Quick Connect
Angle of Throw: 45 °
Contact Rating @ Voltage: 186.42@125VAC@cULus A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 28-03081 RoHS compliant?
Yes, 28-03081 is RoHS compliant.
What is the lead time for 28-03081?
The standard lead time for 28-03081 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
900   can ship 2/15/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
19 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.56
50
$18.21
100
$17.46
180
$17.29
360
$17.12
540
$16.95
720 +
$16.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!