- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200USP3T1A1M2RE
Description
+
Switch Toggle ON OFF ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Search Keywords: 200USP3T1A1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200USP3T1A1M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
68 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:7mm x 4.5mm x 11.2 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
68
Order Increment:
68
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
68
$2.97
136
$2.84
272
$2.75
544
$2.46
1,020
$2.15
2,516
$1.85
5,032
$1.62
7,548 +
$1.61
Click for Quote
Log in
to unlock special pricing