- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200USP1T1A1M6RE
Description
+
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Search Keywords: 200USP1T1A1M6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200USP1T1A1M6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:7 x 11.73 x 4.5 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,040
Ships today, if you order in
Minimum Order Quantity:
65
Order Increment:
65
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
65
$2.66
130
$2.60
260
$2.56
520
$2.32
1,040
$2.10
2,535
$1.86
5,005
$1.61
7,540 +
$1.60
Click for Quote
Log in
to unlock special pricing