- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MSP6T4B5M1QE
Description
+
Toggle Switch - SPDT - Off-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - Solder Lugs - 1/4-40UNS x .310" Bushing - No Hardware
Search Keywords: 200MSP6T4B5M1QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MSP6T4B5M1QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13mm x 7.1mm x 29.72 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.24
126
$4.85
252
$4.64
504
$4.16
1,008
$3.67
2,520
$3.19
5,040 +
$2.79
Click for Quote
Log in
to unlock special pricing