- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MSP3T4B7M2QE
Description
+
Toggle Switch - SPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - 1/4-40UNS x .260" Bushing - No Hardware
Search Keywords: 200MSP3T4B7M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MSP3T4B7M2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Pole Throw Configuration:SPDT
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Threads
-
Thread Size:1/4-40
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 6.2mm x 26.92 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
68
$6.17
135
$4.67
203
$4.34
270 +
$4.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments