Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

200MSP3T1B2M2QE

Toggle Switch - SPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - .190 Dia x .220" No Thread Bushing ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - SPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - .190 Dia x .220" No Thread Bushing - No Hardware
Search Keywords: 200MSP3T1B2M2QE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    200MSP3T1B2M2QE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    54
  • Pole Throw Configuration:
    SPDT14110
  • Switch Configuration:
    ON OFF ON14118
  • Contact Rating @ Voltage:
    3@120VAC 28VDC A
  • Actuator Style:
    Round Lever14088
  • Mounting:
    PC Mount14108
  • Thread Size:
    N/R
  • Body Orientation:
    Straight14091
  • Terminal Type:
    PC Pins14119
  • Dimension:
    8.13mm x 6.1mm x 23.6314112mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 200MSP3T1B2M2QE RoHS compliant?
Yes, 200MSP3T1B2M2QE is RoHS compliant.
What is the lead time for 200MSP3T1B2M2QE?
The standard lead time for 200MSP3T1B2M2QE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
Order Increment:
54
12 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
54
$2.81
108
$2.72
270
$2.60
540
$2.24
1,026
$1.97
2,538
$1.69
5,022
$1.48
7,506 +
$1.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!