Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

200MSP3T1B1M2QEH

Toggle Switch - SPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hardw ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - SPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hardware Incl
Search Keywords: 200MSP3T1B1M2QEH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 200MSP3T1B1M2QEH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 135
Pole Throw Configuration: SPDT14110
Switch Configuration: ON OFF ON14118
Contact Rating @ Voltage: 3@120VAC 28VDC A
Actuator Style: Round Lever14088
Mounting: PC Mount with Threads14108
Thread Size: 10-4814120
Body Orientation: Straight14091
Terminal Type: PC Pins14119
Dimension: 8.13mm x 6mm x 24.1414112mm
Operating Temperature: -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 200MSP3T1B1M2QEH RoHS compliant?
Yes, 200MSP3T1B1M2QEH is RoHS compliant.
What is the lead time for 200MSP3T1B1M2QEH?
The standard lead time for 200MSP3T1B1M2QEH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.99
50
$3.45
135
$3.33
270
$3.16
540
$2.89
1,080
$2.76
2,565
$2.75
5,130 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!