- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MSP2T1B1M6QE
Description
+
Toggle Switch - SPDT - On-None-(On) - 120VAC/28VDC - 3A - Silver Plated Contacts - Right Angle PC Mount - 10-48UNS-2A x .220" Bushing - No Hardware
Search Keywords: 200MSP2T1B1M6QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MSP2T1B1M6QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Pole Throw Configuration:SPDT14110
-
Switch Configuration:ON None (ON)14118
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever14088
-
Mounting:PC Mount with Bracket14108
-
Thread Size:10-4814120
-
Body Orientation:Right Angle14091
-
Terminal Type:PC Pins14119
-
Dimension:8.13mm x 24.46mm x 614112mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
135
$6.21
270
$3.82
405
$3.03
540 +
$2.97
Click for Quote
Log in
to unlock special pricing