Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

200MSP1T1B1M2QEH

Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hard ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - SPDT - On-None-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - 10-48UNS-2A x .220" Bushing - Hardware Incl
Search Keywords: 200MSP1T1B1M2QEH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    200MSP1T1B1M2QEH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    135
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    3@120VAC 28VDC@(CSA/UL) A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 200MSP1T1B1M2QEH RoHS compliant?
Yes, 200MSP1T1B1M2QEH is RoHS compliant.
What is the lead time for 200MSP1T1B1M2QEH?
The standard lead time for 200MSP1T1B1M2QEH is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 270
Ships today, if you order in
Minimum Order Quantity:
10
12 Weeks can ship 12/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.43
50
$2.72
135
$2.52
270
$2.39
540
$2.29
1,080
$2.19
2,565
$2.18
5,130 +
$2.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!