- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MDP2T1B1M1RE
Description
+
Toggle Switch - DPDT - On-None-(On)20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 10-48UNS-2A x .220" Bushing - No Hardware
Search Keywords: 200MDP2T1B1M1RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MDP2T1B1M1RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On None (On)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:10-48
-
Body Orientation:Straight
-
Terminal Type:Solder
-
Dimension:8.13mm x 9.14mm x 27.69 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
135
$6.60
270
$4.06
405
$3.22
540 +
$3.15
Click for Quote
Log in
to unlock special pricing