Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

200MDP1T2B3M1REH

Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 10-48UNS x .220" Bushing - Hardware Inc ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Solder Lugs - 10-48UNS x .220" Bushing - Hardware Incl
Search Keywords: 200MDP1T2B3M1REH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    E-Switch
  • Part No:
    200MDP1T2B3M1REH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    192
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    8.13 x 9.14 x 23.62 mm
  • Operating Temperature:
    -30 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 200MDP1T2B3M1REH RoHS compliant?
Yes, 200MDP1T2B3M1REH is RoHS compliant.
What is the lead time for 200MDP1T2B3M1REH?
The standard lead time for 200MDP1T2B3M1REH is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 464
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.03
50
$3.60
192
$3.47
384
$3.37
576
$3.36
1,152
$3.01
2,688
$2.66
5,184 +
$2.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!