- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200MDP1T2B1M6RE
Description
+
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - 10-48UNS-2A x .220" Bushing - No Hardware
Search Keywords: 200MDP1T2B1M6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200MDP1T2B1M6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
216 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket and Threads
-
Thread Size:10-48
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:8.13mm x 22.53mm x 9.14 mm
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
54
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
54
$6.24
108
$4.68
162
$4.37
216 +
$4.28
Click for Quote
Log in
to unlock special pricing