Image is representational - see mfr. specs

200MDP1T1B1M2RE

E-Switch

Toggle Switch - DPDT - Off-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 10-48UNS x .220" Bushing - No Hardware

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Toggle Switch - DPDT - Off-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - 10-48UNS x .220" Bushing - No Hardware
Search Keywords: 200MDP1T1B1M2RE
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    E-Switch
  • Número do item:
    200MDP1T1B1M2RE
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    270
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    8.13 x 9.14 x 23.63 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
68
12 Weeks Pode enviar 24/8/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
68
$4.92
135
$3.72
203
$3.46
270 +
$3.39
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!