- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200AWMSP5T2A1M6RE
Description
+
Toggle Switch - SPDT - On-Off-(On) - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - Threadless Bushing - No Hardware
Search Keywords: 200AWMSP5T2A1M6RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200AWMSP5T2A1M6RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Right Angle
-
Terminal Type:PC Pins
-
Dimension:8.13 x 19.85 x 6.1 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
68
$12.80
135
$7.94
203
$6.27
270 +
$6.14
Click for Quote
Log in
to unlock special pricing