- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200AWMSP3T2A1M2QE
Description
+
Toggle Switch - SPDT - On-Off-On - 120VAC/28VDC - 3A - Silver Plated Contacts - PC Mount - Threadless Bushing - No Hardware
Search Keywords: 200AWMSP3T2A1M2QE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200AWMSP3T2A1M2QE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
945 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:3@120VAC 28VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 5.08 x 19.49 mm
-
Operating Temperature:-30 to 85 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
237
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
237
$5.68
473
$3.50
709
$2.77
945 +
$2.72
Click for Quote
Log in
to unlock special pricing