- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200AWMSP1T1A1M2RE
E-Switch
200AWMSP1T1A1M2RE
Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - Threadless Bushing - No Hardware
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Toggle Switch - SPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - PC Mount - Threadless Bushing - No Hardware
Search Keywords: 200AWMSP1T1A1M2RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200AWMSP1T1A1M2RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
189 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount
-
Thread Size:N/R
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Dimension:8.13 x 5.08 x 23.55 mm
-
Operating Temperature:-30 to 85 °C
Frequently Asked Questions
Is 200AWMSP1T1A1M2RE RoHS compliant?
Yes, 200AWMSP1T1A1M2RE is RoHS compliant.
What is the lead time for 200AWMSP1T1A1M2RE?
The standard lead time for 200AWMSP1T1A1M2RE is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
10
$3.03
50
$2.89
189
$2.78
378
$2.72
567
$2.69
1,134
$2.39
2,646 +
$2.08
Click for Quote
Log in
to unlock special pricing