- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 200AWMDP1T2A1M7RE
Description
+
Toggle Switch - DPDT - On-None-On - 20V - 0.4VA - Gold Plated Contacts - Right Angle PC Mount - Threadless Bushing - No Hardware
Search Keywords: 200AWMDP1T2A1M7RE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:E-Switch
-
Part No:200AWMDP1T2A1M7RE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
108 -
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:0.4@20VAC 20VDC A
-
Actuator Style:Round Lever
-
Mounting:PC Mount with Bracket
-
Thread Size:N/R
-
Body Orientation:Vertical Right Angle
-
Terminal Type:PC Pins
-
Operating Temperature:-30 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$6.47
50
$6.45
108
$6.18
324
$5.67
540
$5.29
1,080
$4.67
2,592 +
$4.06
Click for Quote
Log in
to unlock special pricing