Image is representational - see manufacturer specifications

E-Switch Authorized Distributor

1CWHT

Rectangular Concave Pushbutton Switch Cap - White - Snap Fit.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Rectangular Concave Pushbutton Switch Cap - White - Snap Fit.
Search Keywords: 1CWHT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: E-Switch
Part No: 1CWHT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3000
Type: Rectangular Cap
Switch Type: Push Button Switch
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1CWHT RoHS compliant?
Yes, 1CWHT is RoHS compliant.
What is the lead time for 1CWHT?
The standard lead time for 1CWHT is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,044
Ships today, if you order in
Minimum Order Quantity:
250
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.1688
3,000
$0.1383
6,000
$0.1373
9,000
$0.1366
27,000
$0.1363
51,000
$0.1359
102,000
$0.1356
150,000 +
$0.1352
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!